
ZXCT199QC2DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QC2DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QC2DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QC2DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QC2DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.24100 | £2.41 |
| 25 | £0.21480 | £5.37 |
| 100 | £0.18610 | £18.61 |
| 250 | £0.17248 | £43.12 |
| 500 | £0.16426 | £82.13 |
| 1,000 | £0.15749 | £157.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14913 | £447.39 |
| 6,000 | £0.14504 | £870.24 |
| 9,000 | £0.14299 | £1,286.91 |
| 15,000 | £0.14072 | £2,110.80 |
| 21,000 | £0.13939 | £2,927.19 |
| 30,000 | £0.13812 | £4,143.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

