
ZXCT199QB2DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QB2DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QB2DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QB2DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QB2DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23500 | £2.35 |
| 25 | £0.20960 | £5.24 |
| 100 | £0.18160 | £18.16 |
| 250 | £0.16820 | £42.05 |
| 500 | £0.16018 | £80.09 |
| 1,000 | £0.15354 | £153.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14536 | £436.08 |
| 6,000 | £0.14135 | £848.10 |
| 9,000 | £0.13935 | £1,254.15 |
| 15,000 | £0.13712 | £2,056.80 |
| 21,000 | £0.13583 | £2,852.43 |
| 30,000 | £0.13458 | £4,037.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

