
ZVP0545A | |
|---|---|
DigiKey Part Number | ZVP0545A-ND |
Manufacturer | |
Manufacturer Product Number | ZVP0545A |
Description | MOSFET P-CH 450V 45MA TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 450 V 45mA (Ta) 700mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.13500 | £11.35 |
| 100 | £0.77060 | £77.06 |
| 500 | £0.61480 | £307.40 |
| 1,000 | £0.56469 | £564.69 |
| 4,000 | £0.48715 | £1,948.60 |
| 8,000 | £0.45739 | £3,659.12 |
| 12,000 | £0.45155 | £5,418.60 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

