Similar
Similar

ZVNL120GTC | |
|---|---|
DigiKey Part Number | ZVNL120GTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVNL120GTC |
Description | MOSFET N-CH 200V 320MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 200 V 320mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 250mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |



