N-Channel 100 V 900mA (Ta) 850mW (Ta) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4310A

DigiKey Part Number
ZVN4310A-ND
Manufacturer
Manufacturer Product Number
ZVN4310A
Description
MOSFET N-CH 100V 900MA TO92-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 900mA (Ta) 850mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
ZVN4310A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
500mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
850mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,867
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.76000£1.76
10£1.12700£11.27
100£0.76530£76.53
500£0.61036£305.18
1,000£0.56056£560.56
4,000£0.48346£1,933.84
8,000£0.45387£3,630.96
12,000£0.44762£5,371.44
Manufacturers Standard Package
Unit Price without VAT:£1.76000
Unit Price with VAT:£2.11200