
ZVN4210ASTZ | |
|---|---|
DigiKey Part Number | 31-ZVN4210ASTZCT-ND - Cut Tape (CT) 31-ZVN4210ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVN4210ASTZ |
Description | MOSFET N-CH 100V 450MA E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 450mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.62500 | £6.25 |
| 100 | £0.41260 | £41.26 |
| 500 | £0.32104 | £160.52 |
| 1,000 | £0.29157 | £291.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26677 | £533.54 |
| 4,000 | £0.24590 | £983.60 |
| 6,000 | £0.23527 | £1,411.62 |
| 10,000 | £0.22333 | £2,233.30 |
| 14,000 | £0.21626 | £3,027.64 |
| 20,000 | £0.20939 | £4,187.80 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

