ZSR500CL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19,872
Unit Price: £1.44000
Datasheet

Similar


Texas Instruments
In Stock: 472
Unit Price: £1.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47,491
Unit Price: £1.44000
Datasheet

Similar


Texas Instruments
In Stock: 1,910
Unit Price: £1.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 40,581
Unit Price: £1.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,495
Unit Price: £0.81000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZSR500CL

DigiKey Part Number
ZSR500CL-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZSR500CL
Description
IC REG LINEAR 5V 200MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
600 µA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types