ZRC400A03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,911
Unit Price: £1.77000
Datasheet

Similar


Texas Instruments
In Stock: 1,507
Unit Price: £1.16000
Datasheet

Similar


Texas Instruments
In Stock: 2,256
Unit Price: £0.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: £6.27000
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±3% 5 mA E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRC400A03

DigiKey Part Number
ZRC400A03-ND
Manufacturer
Manufacturer Product Number
ZRC400A03
Description
IC VREF SHUNT 3% E-LINE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±3% 5 mA E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±3%
Temperature Coefficient
90ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
90µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
23 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes