Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 30 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 30 mA TO-92-3
Introducing Power by Linear

LT1634CCZ-4.096#PBF

DigiKey Part Number
LT1634CCZ-4.096#PBF-ND
Manufacturer
Manufacturer Product Number
LT1634CCZ-4.096#PBF
Description
IC VREF SHUNT 0.2% TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 30 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1634CCZ-4.096#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£6.21000£6.21
10£4.80800£48.08
25£4.45880£111.47
100£4.07470£407.47
300£3.86040£1,158.12
500£3.78118£1,890.59
1,000£3.69035£3,690.35
Manufacturers Standard Package
Unit Price without VAT:£6.21000
Unit Price with VAT:£7.45200