ZLLS2000TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 24,513
Unit Price: £1.00000
Datasheet
Diode 40 V 2.2A Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLLS2000TC

DigiKey Part Number
ZLLS2000TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZLLS2000TC
Description
DIODE SCHOTTKY 40V 2.2A SOT236
Customer Reference
Detailed Description
Diode 40 V 2.2A Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2.2A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Capacitance @ Vr, F
65pF @ 30V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types