
ZLLS2000TA | |
|---|---|
DigiKey Part Number | 31-ZLLS2000TATR-ND - Tape & Reel (TR) 31-ZLLS2000TACT-ND - Cut Tape (CT) 31-ZLLS2000TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS2000TA |
Description | DIODE SCHOTTKY 40V 2.2A SOT236 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2.2A Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 30 V | |
Capacitance @ Vr, F | 65pF @ 30V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.62800 | £6.28 |
| 100 | £0.41410 | £41.41 |
| 500 | £0.32204 | £161.02 |
| 1,000 | £0.29238 | £292.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23586 | £707.58 |
| 6,000 | £0.23457 | £1,407.42 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |




