ZHCS350TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.20000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.05863
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 1,374
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 13,424
Unit Price: £0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,259
Unit Price: £0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 4,732
Unit Price: £0.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.12000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2,322
Unit Price: £0.43000
Datasheet
Diode 40 V 350mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS350TC

DigiKey Part Number
ZHCS350TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZHCS350TC
Description
DIODE SCHOTTKY 40V 350MA SOD523
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
810 mV @ 350 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
12 µA @ 30 V
Capacitance @ Vr, F
6pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types