
ZHB6790TC | |
|---|---|
DigiKey Part Number | ZHB6790TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZHB6790TC |
Description | TRANS 2NPN/2PNP 40V 2A SM8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 40V 2A 100MHz 1.25W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN, 2 PNP (H-Bridge) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |


