
ZHB6790TA | |
|---|---|
DigiKey Part Number | ZHB6790TR-ND - Tape & Reel (TR) ZHB6790CT-ND - Cut Tape (CT) ZHB6790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHB6790TA |
Description | TRANS 2NPN/2PNP 40V 2A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 40V 2A 100MHz 1.25W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN, 2 PNP (H-Bridge) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.74300 | £17.43 |
| 100 | £1.21300 | £121.30 |
| 500 | £0.98646 | £493.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.91367 | £913.67 |
| 2,000 | £0.85249 | £1,704.98 |
| 3,000 | £0.82133 | £2,463.99 |
| 5,000 | £0.80399 | £4,019.95 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |


