
ZDT6753TC | |
|---|---|
DigiKey Part Number | ZDT6753TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT6753TC |
Description | TRANS NPN/PNP 100V 2A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 2A 175MHz, 140MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 175MHz, 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.32889 | £1,315.56 |
| 8,000 | £0.30691 | £2,455.28 |
| 12,000 | £0.29571 | £3,548.52 |
| 20,000 | £0.28981 | £5,796.20 |
| Unit Price without VAT: | £0.32889 |
|---|---|
| Unit Price with VAT: | £0.39467 |


