
ZDT6753TA | |
|---|---|
DigiKey Part Number | ZDT6753TR-ND - Tape & Reel (TR) ZDT6753CT-ND - Cut Tape (CT) ZDT6753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZDT6753TA |
Description | TRANS NPN/PNP 100V 2A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 2A 175MHz, 140MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDT6753TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 175MHz, 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.86700 | £8.67 |
| 100 | £0.58110 | £58.11 |
| 500 | £0.45844 | £229.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41898 | £418.98 |
| 2,000 | £0.38579 | £771.58 |
| 3,000 | £0.36888 | £1,106.64 |
| 5,000 | £0.34988 | £1,749.40 |
| 7,000 | £0.33863 | £2,370.41 |
| 10,000 | £0.32770 | £3,277.00 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |


