ZDT1049TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.67527
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,544
Unit Price: £1.71000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 25V 5A 180MHz 2.75W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT1049TC

DigiKey Part Number
ZDT1049TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDT1049TC
Description
TRANS 2NPN DUAL 25V 5A SM8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 25V 5A 180MHz 2.75W Surface Mount SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
5A
Voltage - Collector Emitter Breakdown (Max)
25V
Vce Saturation (Max) @ Ib, Ic
220mV @ 50mA, 4A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
2.75W
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types