Bipolar (BJT) Transistor Array 2 NPN (Dual) 25V 5A 180MHz 2.75W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT1049TA

DigiKey Part Number
ZDT1049TR-ND - Tape & Reel (TR)
ZDT1049CT-ND - Cut Tape (CT)
ZDT1049DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZDT1049TA
Description
TRANS 2NPN DUAL 25V 5A SM8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 25V 5A 180MHz 2.75W Surface Mount SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
5A
Voltage - Collector Emitter Breakdown (Max)
25V
Vce Saturation (Max) @ Ib, Ic
220mV @ 50mA, 4A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
2.75W
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.71000£1.71
10£1.09700£10.97
100£0.74450£74.45
500£0.59336£296.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.54476£544.76
2,000£0.50389£1,007.78
3,000£0.48307£1,449.21
5,000£0.45968£2,298.40
7,000£0.44583£3,120.81
10,000£0.43752£4,375.20
Manufacturers Standard Package
Unit Price without VAT:£1.71000
Unit Price with VAT:£2.05200