UG3003-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 110
Unit Price: £5.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,882
Unit Price: £1.11000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.08451
Datasheet

Similar


onsemi
In Stock: 8,435
Unit Price: £0.44000
Datasheet

Similar


onsemi
In Stock: 11,133
Unit Price: £0.47000
Datasheet

Similar


Microchip Technology
In Stock: 639
Unit Price: £3.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,491
Unit Price: £2.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,624
Unit Price: £1.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.25096
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.76431
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.19043
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.19043
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,088
Unit Price: £0.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,336
Unit Price: £1.11000
Datasheet
Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG3003-T

DigiKey Part Number
UG3003-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UG3003-T
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
UG3003-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes