
UG1007_HF-A52 | |
|---|---|
DigiKey Part Number | 31-UG1007_HF-A52TR-ND - Tape & Reel (TR) 31-UG1007_HF-A52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG1007_HF-A52 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05680 | £1.42 |
| 100 | £0.04800 | £4.80 |
| 250 | £0.04376 | £10.94 |
| 500 | £0.04124 | £20.62 |
| 1,000 | £0.03914 | £39.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05373 | £161.19 |
| 6,000 | £0.04840 | £290.40 |
| 9,000 | £0.04568 | £411.12 |
| 15,000 | £0.04263 | £639.45 |
| 21,000 | £0.04082 | £857.22 |
| 30,000 | £0.03906 | £1,171.80 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

