UG1003-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 13,753
Unit Price: £0.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.31000
Datasheet

Similar


onsemi
In Stock: 44,000
Unit Price: £0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,959
Unit Price: £0.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,842
Unit Price: £0.48000
Datasheet

Similar


onsemi
In Stock: 129,787
Unit Price: £0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,788
Unit Price: £1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,645
Unit Price: £0.46000
Datasheet

Similar


onsemi
In Stock: 9,752
Unit Price: £0.19000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.89294
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,494
Unit Price: £1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.22764
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,602
Unit Price: £1.40000
Datasheet

Similar


Microchip Technology
In Stock: 1,009
Unit Price: £2.92000
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG1003-T

DigiKey Part Number
UG1003-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UG1003-T
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UG1003-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes