UF1506S-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.06085
Datasheet
Diode 800 V 1.5A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1506S-B

DigiKey Part Number
UF1506S-B-ND
Manufacturer
Manufacturer Product Number
UF1506S-B
Description
DIODE STANDARD 800V 1.5A DO41
Customer Reference
Detailed Description
Diode 800 V 1.5A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes