TL082SG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5,964
Unit Price: £1.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,297
Unit Price: £1.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: £1.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,496
Unit Price: £0.49000
Datasheet

Similar


onsemi
In Stock: 21,282
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 16,965
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 21,098
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 7,885
Unit Price: £0.17000
Datasheet

Similar


onsemi
In Stock: 20,072
Unit Price: £0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 1,965
Unit Price: £0.51000
Datasheet

Similar


onsemi
In Stock: 15,456
Unit Price: £0.32000
Datasheet

Similar


onsemi
In Stock: 89,651
Unit Price: £0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 7,002
Unit Price: £0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 5,571
Unit Price: £0.27000
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082SG-13

DigiKey Part Number
TL082SG-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL082SG-13
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes