TB1100L-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 19,632
Unit Price: £1.10000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,933
Unit Price: £0.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,850
Unit Price: £0.61000
Datasheet
90V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
DO-214AA

TB1100L-13-F

DigiKey Part Number
31-TB1100L-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB1100L-13-F
Description
THYRISTOR 90V 150A DO-214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
90V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
130V
Voltage - Off State
90V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
60pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30305£909.15
6,000£0.28173£1,690.38
9,000£0.27232£2,450.88
Manufacturers Standard Package
Unit Price without VAT:£0.30305
Unit Price with VAT:£0.36366