
VSSB410S-E3/5BT | |
|---|---|
DigiKey Part Number | 112-VSSB410S-E3/5BTTR-ND - Tape & Reel (TR) 112-VSSB410S-E3/5BTCT-ND - Cut Tape (CT) 112-VSSB410S-E3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSB410S-E3/5BT |
Description | DIODE SCHOTTKY 100V 1.9A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 µA @ 70 V |
Series | Capacitance @ Vr, F 230pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.9A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37600 | £3.76 |
| 100 | £0.24260 | £24.26 |
| 500 | £0.18488 | £92.44 |
| 1,000 | £0.16627 | £166.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.14141 | £452.51 |
| 6,400 | £0.12968 | £829.95 |
| 9,600 | £0.12370 | £1,187.52 |
| 16,000 | £0.11699 | £1,871.84 |
| 22,400 | £0.11301 | £2,531.42 |
| 32,000 | £0.10914 | £3,492.48 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

