TB0640H-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 11,885
Unit Price: £1.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £0.93000
Datasheet

Similar


Bourns Inc.
In Stock: 19,526
Unit Price: £1.41000
Datasheet
58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
DO-214AA

TB0640H-13

DigiKey Part Number
TB0640HDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB0640H-13
Description
THYRISTOR 58V 400A DO-214AA
Customer Reference
Detailed Description
58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
200pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes