
TISP4070J3BJR-S | |
|---|---|
DigiKey Part Number | TISP4070J3BJR-STR-ND - Tape & Reel (TR) TISP4070J3BJR-SCT-ND - Cut Tape (CT) TISP4070J3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4070J3BJR-S |
Description | THYRISTOR 58V 800A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 70V | |
Voltage - Off State | 58V | |
Current - Peak Pulse (8/20µs) | 800 A | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 200pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £0.90000 | £9.00 |
| 100 | £0.60450 | £60.45 |
| 500 | £0.47790 | £238.95 |
| 1,000 | £0.43716 | £437.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38544 | £1,156.32 |
| 6,000 | £0.35941 | £2,156.46 |
| 9,000 | £0.34615 | £3,115.35 |
| 15,000 | £0.34029 | £5,104.35 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

