SR505-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,622
Unit Price: £0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,863
Unit Price: £1.00000
Datasheet
Diode 50 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR505-T

DigiKey Part Number
SR505DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR505-T
Description
DIODE SCHOTTKY 50V 5A DO201AD
Customer Reference
Detailed Description
Diode 50 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR505-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes