SR104-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 32,593
Unit Price: £0.41000
Datasheet

Direct


Diodes Incorporated
In Stock: 4,332
Unit Price: £0.42000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02499
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02522
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 12,840
Unit Price: £0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 166,900
Unit Price: £0.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £5.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,579
Unit Price: £0.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,300
Unit Price: £0.53000
Datasheet

Similar


Comchip Technology
In Stock: 1,658
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 21,498
Unit Price: £0.47000
Datasheet

Similar


STMicroelectronics
In Stock: 12,235
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 9,696
Unit Price: £0.42000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: £0.38000
Datasheet
Diode 40 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR104-T

DigiKey Part Number
SR104DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR104-T
Description
DIODE SCHOTTKY 40V 1A DO41
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SR104-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes