SR103-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 10,329
Unit Price: £0.25000
Datasheet

Direct


Diodes Incorporated
In Stock: 14,822
Unit Price: £0.25000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7,313
Unit Price: £0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 28,930
Unit Price: £0.27000
Datasheet
Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR103-T

DigiKey Part Number
SR103DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR103-T
Description
DIODE SCHOTTKY 30V 1A DO41
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes