Diode 20 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR102-T

DigiKey Part Number
SR102DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR102-T
Description
DIODE SCHOTTKY 20V 1A DO41
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SR102-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

10,000In Stock
Chip Outpost