
SMF4L3.3AQ-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L3.3AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L3.3AQ-7 |
Description | TRANSIENT VOLTAGE SUPPRESSOR PP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 43.8A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 43.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07765 | £232.95 |
| 6,000 | £0.07052 | £423.12 |
| 9,000 | £0.06689 | £602.01 |
| 15,000 | £0.06280 | £942.00 |
| 21,000 | £0.06038 | £1,267.98 |
| 30,000 | £0.05803 | £1,740.90 |
| 75,000 | £0.05450 | £4,087.50 |
| Unit Price without VAT: | £0.07765 |
|---|---|
| Unit Price with VAT: | £0.09318 |


