
SMF4L3.3A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L3.3A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L3.3A-7 |
Description | TRANSIENT VOLTAGE SUPPRESSOR PP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 43.8A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 43.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05258 | £157.74 |
| 6,000 | £0.04743 | £284.58 |
| 9,000 | £0.04480 | £403.20 |
| 15,000 | £0.04185 | £627.75 |
| 21,000 | £0.04010 | £842.10 |
| 30,000 | £0.03840 | £1,152.00 |
| 75,000 | £0.03466 | £2,599.50 |
| 150,000 | £0.03347 | £5,020.50 |
| Unit Price without VAT: | £0.05258 |
|---|---|
| Unit Price with VAT: | £0.06310 |


