Similar
Similar

SF30HG-T | |
|---|---|
DigiKey Part Number | SF30HG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF30HG-T |
Description | DIODE STANDARD 500V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 500 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF30HG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C |





