SF11-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,237
Unit Price: £0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,346
Unit Price: £0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17,645
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 81,010
Unit Price: £0.19000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: £0.02093
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,480
Unit Price: £0.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,463
Unit Price: £0.99000
Datasheet

Similar


onsemi
In Stock: 31,273
Unit Price: £0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07970
Datasheet

Similar


onsemi
In Stock: 2,466
Unit Price: £0.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.22764
Datasheet

Similar


onsemi
In Stock: 8,345
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 8,280
Unit Price: £0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,664
Unit Price: £0.75000
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF11-T

DigiKey Part Number
SF11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF11-T
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SF11-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes