
SF10FG-T | |
|---|---|
DigiKey Part Number | SF10FG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF10FG-T |
Description | DIODE STANDARD 300V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-41 |
EDA/CAD Models | SF10FG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C |

