Diode 300 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF10FG-A

DigiKey Part Number
SF10FG-A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF10FG-A
Description
DIODE STANDARD 300V 1A DO41
Customer Reference
Detailed Description
Diode 300 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types