SF10DG-A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.04295
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 4,297
Unit Price: £0.15000
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF10DG-A

DigiKey Part Number
SF10DG-A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF10DG-A
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types