
SF10BG-B | |
|---|---|
DigiKey Part Number | SF10BG-B-ND |
Manufacturer | |
Manufacturer Product Number | SF10BG-B |
Description | DIODE STANDARD 100V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C |

