SF10AG-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,237
Unit Price: £0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,346
Unit Price: £0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17,645
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 81,010
Unit Price: £0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,463
Unit Price: £0.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,679
Unit Price: £0.24000
Datasheet

Similar


onsemi
In Stock: 31,273
Unit Price: £0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07970
Datasheet

Similar


onsemi
In Stock: 2,466
Unit Price: £0.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,165
Unit Price: £1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.22764
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.24166
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.20651
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07119
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF10AG-T

DigiKey Part Number
SF10AG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF10AG-T
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
EDA/CAD Models
SF10AG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types