
SDM05U20CSP-7 | |
|---|---|
DigiKey Part Number | SDM05U20CSP-7DITR-ND - Tape & Reel (TR) SDM05U20CSP-7DICT-ND - Cut Tape (CT) SDM05U20CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05U20CSP-7 |
Description | DIODE SCHOT 20V 500MA X3WLB10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount X3-WLB1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20600 | £2.06 |
| 100 | £0.13000 | £13.00 |
| 500 | £0.09696 | £48.48 |
| 1,000 | £0.08627 | £86.27 |
| 2,000 | £0.07726 | £154.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06749 | £337.45 |
| 10,000 | £0.06145 | £614.50 |
| 15,000 | £0.05837 | £875.55 |
| 25,000 | £0.05491 | £1,372.75 |
| 35,000 | £0.05286 | £1,850.10 |
| 50,000 | £0.05086 | £2,543.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

