Similar

SD845-T | |
|---|---|
DigiKey Part Number | SD845-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD845-T |
Description | DIODE SCHOTTKY 45V 8A DO201AD |
Customer Reference | |
Detailed Description | Diode 45 V 8A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SD845-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 550pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C |



