
SBRT6U10LP-7 | |
|---|---|
DigiKey Part Number | SBRT6U10LP-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRT6U10LP-7 |
Description | DIODE SBR 10V 6A U-DFN3030-8 |
Customer Reference | |
Detailed Description | Diode 10 V 6A Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN3030-8 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

