SBRT4U60LP-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,474
Unit Price: £0.66000
Datasheet
Diode 60 V 4A Surface Mount U-DFN3030-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT4U60LP-7

DigiKey Part Number
SBRT4U60LP-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRT4U60LP-7
Description
DIODE SBR 60V 4A U-DFN3030-8
Customer Reference
Detailed Description
Diode 60 V 4A Surface Mount U-DFN3030-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 4 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
180pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
U-DFN3030-8
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes