
SBRT2U45LP-7 | |
|---|---|
DigiKey Part Number | SBRT2U45LP-7DITR-ND - Tape & Reel (TR) SBRT2U45LP-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBRT2U45LP-7 |
Description | DIODE SBR 45V 2A X1DFN14113 |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount X1-DFN1411-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1411-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


