
SBRT25U50SLP-13 | |
|---|---|
DigiKey Part Number | SBRT25U50SLP-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRT25U50SLP-13 |
Description | DIODE SBR 50V 25A POWERDI5060-8 |
Customer Reference | |
Detailed Description | Diode 50 V 25A Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI5060-8 | |
Operating Temperature - Junction | -55°C ~ 150°C |

