Diode 50 V 25A Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT25M50SLP-13

DigiKey Part Number
SBRT25M50SLP-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRT25M50SLP-13
Description
DIODE SBR 50V 25A POWERDI5060-8
Customer Reference
Detailed Description
Diode 50 V 25A Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 25 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI5060-8
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.