
SBRT20M60SP5-13D | |
|---|---|
DigiKey Part Number | SBRT20M60SP5-13D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRT20M60SP5-13D |
Description | DIODE SBR 60V 20A POWERDI5 |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT20M60SP5-13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

