SBRT10M50SP5-13D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 16,826
Unit Price: £1.27000
Datasheet
Diode 50 V 10A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT10M50SP5-13D

DigiKey Part Number
SBRT10M50SP5-13D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRT10M50SP5-13D
Description
DIODE SBR 50V 10A POWERDI5
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount PowerDI™ 5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types