Similar



SBRT05U20S3-7 | |
|---|---|
DigiKey Part Number | SBRT05U20S3-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRT05U20S3-7 |
Description | DIODE SBR 20V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT05U20S3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C |


